Blundstone 883 Women's Black Composite Safety Trainer, UK 8, EU 42
- RS Stock No.:
- 232-3442
- Mfr. Part No.:
- 883080
- Brand:
- Blundstone
Subtotal (1 unit)*
$184.95
(exc. GST)
$203.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 10 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | $184.95 |
*price indicative
- RS Stock No.:
- 232-3442
- Mfr. Part No.:
- 883080
- Brand:
- Blundstone
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blundstone | |
| Series | 883 | |
| Product Type | Safety Trainer | |
| Gender | Women | |
| Size EU | 42 | |
| Size UK | 8 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Size US | 8 | |
| Resistance Features | Slip Resistant, Oil Resistant, Heat Resistant, Acid Resistant | |
| Upper Material | Nylon | |
| Standards/Approvals | BSI, AS 2210.3:2019 ASTM F2413 - 18 including SD (Clause 5.7) | |
| Select all | ||
|---|---|---|
Brand Blundstone | ||
Series 883 | ||
Product Type Safety Trainer | ||
Gender Women | ||
Size EU 42 | ||
Size UK 8 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Size US 8 | ||
Resistance Features Slip Resistant, Oil Resistant, Heat Resistant, Acid Resistant | ||
Upper Material Nylon | ||
Standards/Approvals BSI, AS 2210.3:2019 ASTM F2413 - 18 including SD (Clause 5.7) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Blundstone black breathable nylon upper, anti-static uniform safety jogger is lightweight, comfort fit designed specifically for women and it is breathable, moisture wicking lining. It has removable PU foam footbed with XRD extreme impact protection heel insert for greater shock absorption and comfort and XRD inserted into the forepart of the innersole. It used anti-bacterial, washable and breathable footbed.
TPU toe guard and heel torsional stabiliser
Elasticated laces for quick fastening and standard laces are also included
Tongue pocket to hide laces and reduce trip hazard potential
Ergonomically engineered toe spring for reduced wearer fatigue
Related links
- Blundstone 883 Women's Black Composite Safety Trainer EU 41
- Blundstone 883 Women's Black Composite Safety Trainer EU 46
- Blundstone 883 Women's Black Composite Safety Trainer EU 38
- Blundstone 883 Women's Black Composite Safety Trainer EU 43
- Blundstone 883 Women's Black Composite Safety Trainer EU 39
- Blundstone 883 Women's Black Composite Safety Trainer EU 44
- Blundstone 795 Men's Black Composite Safety Trainer EU 42
- AIMONT CORSAIR DM20116 Unisex Black Composite Safety Trainer EU 42
