SAM 1/4 in Drive 7 mm Hexagon Hex, 45mm Overall Length
- RS Stock No.:
- 221-6031
- Mfr. Part No.:
- EV-N7
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 221-6031
- Mfr. Part No.:
- EV-N7
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 7 mm | |
| Product Type | Socket | |
| Drive Size | 1/4in | |
| Socket Type | Hexagon | |
| Number of Pieces | 1 | |
| Overall Length | 45mm | |
| Standards/Approvals | No | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 7 mm | ||
Product Type Socket | ||
Drive Size 1/4in | ||
Socket Type Hexagon | ||
Number of Pieces 1 | ||
Overall Length 45mm | ||
Standards/Approvals No | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Outillage Socket Nut 1/4 '' 7 Mm is state of the art equipment used for industrial purposes. The products have a reliable make and are long lasting.
Made with best quality material.
Used in automotive areas
Related links
- Facom 3/8 in Drive 7 mm Hexagon Hex, 45mm Overall Length
- Facom 3/8 in Drive 4 mm Hexagon Hex, 45mm Overall Length
- Facom 3/8 in Drive 3 mm Hexagon Hex, 45mm Overall Length
- Facom 3/8 in Drive 6 mm Hexagon Hex, 45mm Overall Length
- SAM 1/4 in Drive 1/4 in 6 Point, 45mm Overall Length
- Wera 1/2 in Drive 7 mm Hexagon Hex, 101.5mm Overall Length
- Wera 1/2 in Drive 7 mm Hexagon Hex, 21.5mm Overall Length
- STAHLWILLE 3/8 in Drive 10 mm 12 Point Hex VDE/1000V Approved, 45mm Overall Length
