STAHLWILLE 3/8 in Drive 10 mm 12 Point Hex VDE/1000V Approved, 45mm Overall Length
- RS Stock No.:
- 127-8071
- Mfr. Part No.:
- 2380010
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$70.90
(exc. GST)
$77.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $70.90 |
*price indicative
- RS Stock No.:
- 127-8071
- Mfr. Part No.:
- 2380010
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Socket Size | 10 mm | |
| Product Type | Socket | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | 12 Point | |
| VDE/1000V Approved | Yes | |
| Finish | Chrome Plated | |
| Standards/Approvals | No | |
| Overall Length | 45mm | |
| Material | Steel | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Socket Size 10 mm | ||
Product Type Socket | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type 12 Point | ||
VDE/1000V Approved Yes | ||
Finish Chrome Plated | ||
Standards/Approvals No | ||
Overall Length 45mm | ||
Material Steel | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Socket, 10mm Socket size, 3/8 inch Drive size - 02380010
This socket is a vital tool designed specifically for electrical applications, providing excellent functionality in diverse environments. With a 10mm size and a 3/8 inch drive, this insulated socket caters to professionals working in automation, electronics, and mechanical industries. The total length of 45mm makes it suitable for tasks in tight spaces, ensuring effective use without compromising safety.
Features & Benefits
• Chrome plated for corrosion resistance
• 12 point socket design for reliable grip
• Bi-hexagonal AS-Drive profile enhances torque needs
• Lightweight and thin-walled for confined spaces
Applications
• Ideal for electrical installations and repairs
• Suitable for work with live wires in safety-critical environments
• Effective for accessing nuts and bolts in restricted areas
• Can be used in wind turbine maintenance
What is the maximum voltage this unit can safely handle?
It is insulated for use with voltages up to 1,000V AC and 1,500V DC, making it suitable for live electrical work.
How does the bi-hex AS-Drive profile enhance performance?
The bi-hex design allows for improved torque distribution, reducing the risk of rounding off fasteners and increasing overall efficiency.
What advantages does the chrome plating provide?
The chrome plated finish offers enhanced resistance to corrosion, ensuring longevity and reducing wear during frequent use in demanding environments.
What materials are used in the construction of this unit?
It is made from high-performance steel, ensuring robustness while remaining lightweight and thin-walled, ideal for tough jobs in tight spaces.
Related links
- STAHLWILLE 3/8 in Drive 18 mm 12 Point Hex VDE/1000V Approved, 50mm Overall Length
- STAHLWILLE 3/8 in Drive 17 mm 12 Point Hex VDE/1000V Approved, 49mm Overall Length
- STAHLWILLE 3/8 in Drive 22 mm 12 Point Hex VDE/1000V Approved, 53mm Overall Length
- STAHLWILLE 3/8 in Drive 8 mm 12 Point Hex VDE/1000V Approved, 43mm Overall Length
- STAHLWILLE 3/8 in Drive 19 mm 12 Point Hex VDE/1000V Approved, 50mm Overall Length
- STAHLWILLE 3/8 in Drive 13 mm 12 Point Hex VDE/1000V Approved, 48mm Overall Length
- STAHLWILLE 3/8 in Drive 14 mm 12 Point Hex VDE/1000V Approved, 48mm Overall Length
- STAHLWILLE 3/8 in Drive 16 mm 12 Point Hex VDE/1000V Approved, 49mm Overall Length
