SAM 1/4 in Drive 1/4 in 6 Point, 45mm Overall Length
- RS Stock No.:
- 210-582
- Mfr. Part No.:
- EV-N6
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 210-582
- Mfr. Part No.:
- EV-N6
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 1/4 in | |
| Product Type | Socket | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Socket Type | 6 Point | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Non-Sparking | No | |
| Standards/Approvals | RoHS Exempt | |
| Overall Length | 45mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 1/4 in | ||
Product Type Socket | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Socket Type 6 Point | ||
Insulated No | ||
VDE/1000V Approved No | ||
Non-Sparking No | ||
Standards/Approvals RoHS Exempt | ||
Overall Length 45mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
EV-N6
The SAM Outillage 1/4 inch tightening socket is engineered for precision and durability, ideal for tightening 6-flat nuts with confidence. Its magnetic holder system ensures a secure grip, making your tasks more convenient. Crafted from high-quality materials, this socket is both robust and visually appealing. Perfect for automotive projects or household repairs, it combines performance with a sleek design to meet professional standards.
Magnetic holder system for secure nut retention
Ideal for precise tightening of 6-flat nuts
Durable construction for long-lasting performance
Lightweight design for easy handling
Compact size fits into tight spaces
Related links
- SAM 1/4 in Drive 7 mm Hexagon Hex, 45mm Overall Length
- SAM 1/2 in Drive 32 mm 6 Point, 45mm Overall Length
- SAM 1/2 in Drive 29 mm 6 Point, 45mm Overall Length
- SAM 1/2 in Drive 27 mm 6 Point, 45mm Overall Length
- SAM 1/2 in Drive 30 mm 6 Point, 45mm Overall Length
- SAM 1/2 in Drive 28 mm 12 Point, 45mm Overall Length
- SAM 1/2 in Drive 31 mm 12 Point, 45mm Overall Length
- SAM 1-1/4 in Drive 1/2 in 12 Point Bi-Hexagon, 45mm Overall Length
