Facom 3/8 in Drive 4 mm Hexagon Hex, 45mm Overall Length
- RS Stock No.:
- 712-131
- Mfr. Part No.:
- JT.4T
- Brand:
- Facom
Subtotal (1 unit)*
$15.09
(exc. GST)
$16.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.09 |
*price indicative
- RS Stock No.:
- 712-131
- Mfr. Part No.:
- JT.4T
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Socket Size | 4 mm | |
| Product Type | Socket | |
| Drive Size | 3/8in | |
| Socket Type | Hexagon | |
| Number of Pieces | 1 | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Finish | Chrome | |
| Overall Length | 45mm | |
| Standards/Approvals | ISO 2725-1 | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Socket Size 4 mm | ||
Product Type Socket | ||
Drive Size 3/8in | ||
Socket Type Hexagon | ||
Number of Pieces 1 | ||
Insulated No | ||
VDE/1000V Approved No | ||
Finish Chrome | ||
Overall Length 45mm | ||
Standards/Approvals ISO 2725-1 | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Facom 3/8 inch drive socket is designed for 4 mm metric 6-point screws, offering a secure and precise fit. Its Durable construction ensures reliable performance, making it Ideal for use with ratchets and wrench sets for tasks requiring accuracy and stability.
Impact free
Hexagonal type
Related links
- Facom 3/8 in Drive 3 mm Hexagon Hex, 45mm Overall Length
- Facom 3/8 in Drive 7 mm Hexagon Hex, 45mm Overall Length
- Facom 3/8 in Drive 6 mm Hexagon Hex, 45mm Overall Length
- SAM 1/4 in Drive 7 mm Hexagon Hex, 45mm Overall Length
- Facom 3/8 in Drive 10 mm Hexagon Hex, 47.5mm Overall Length
- Facom 3/8 in Drive 8 mm Hexagon Hex, 51mm Overall Length
- Facom 3/8 in Drive 5 mm Hexagon Square, 51mm Overall Length
- Wera 1/2 in Drive 4 mm Hexagon Hex, 101.5mm Overall Length
