Facom 3/8 in Drive 3 mm Hexagon Hex, 45mm Overall Length
- RS Stock No.:
- 712-130
- Mfr. Part No.:
- JT.3T
- Brand:
- Facom
Subtotal (1 unit)*
$14.68
(exc. GST)
$16.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.68 |
*price indicative
- RS Stock No.:
- 712-130
- Mfr. Part No.:
- JT.3T
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Socket Size | 3 mm | |
| Product Type | Socket | |
| Drive Size | 3/8in | |
| Socket Type | Hexagon | |
| Number of Pieces | 1 | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Finish | Chrome | |
| Standards/Approvals | ISO 2725-1 | |
| Overall Length | 45mm | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Socket Size 3 mm | ||
Product Type Socket | ||
Drive Size 3/8in | ||
Socket Type Hexagon | ||
Number of Pieces 1 | ||
Insulated No | ||
VDE/1000V Approved No | ||
Finish Chrome | ||
Standards/Approvals ISO 2725-1 | ||
Overall Length 45mm | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Facom 3/8 inch drive socket is designed for 3 mm metric hexagonal screws, providing a precise fit for efficient fastening and loosening. Its Durable construction ensures reliability and strength, making it suitable for use with ratchets and wrench sets for tight spaces and delicate tasks.
Impact free
Hexagonal type
Related links
- Facom 3/8 in Drive 7 mm Hexagon Hex, 45mm Overall Length
- Facom 3/8 in Drive 4 mm Hexagon Hex, 45mm Overall Length
- Facom 3/8 in Drive 6 mm Hexagon Hex, 45mm Overall Length
- SAM 1/4 in Drive 7 mm Hexagon Hex, 45mm Overall Length
- Facom 3/8 in Drive 10 mm Hexagon Hex, 47.5mm Overall Length
- Facom 3/8 in Drive 8 mm Hexagon Hex, 51mm Overall Length
- STAHLWILLE 3/8 in Drive 10 mm 12 Point Hex VDE/1000V Approved, 45mm Overall Length
- Facom 3/8 in Drive 5 mm Hexagon Square, 51mm Overall Length
