Ganter M10 Drive 20 mm Surface, 11mm Overall Length
- RS Stock No.:
- 829-568
- Mfr. Part No.:
- GN.11921
- Brand:
- Ganter
N
Subtotal (1 pack of 10 units)*
$101.36
(exc. GST)
$111.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 02 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $101.36 | $10.136 |
*price indicative
- RS Stock No.:
- 829-568
- Mfr. Part No.:
- GN.11921
- Brand:
- Ganter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ganter | |
| Socket Size | 20 mm | |
| Product Type | Pad | |
| Drive Size | M10 | |
| Socket Type | Surface | |
| Insulated | Yes | |
| Finish | Steel | |
| Non-Sparking | Yes | |
| Overall Length | 11mm | |
| Standards/Approvals | RoHS | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand Ganter | ||
Socket Size 20 mm | ||
Product Type Pad | ||
Drive Size M10 | ||
Socket Type Surface | ||
Insulated Yes | ||
Finish Steel | ||
Non-Sparking Yes | ||
Overall Length 11mm | ||
Standards/Approvals RoHS | ||
Material Steel | ||
- COO (Country of Origin):
- DE
The Elesa Thrust Pad with Elastic Ring is designed to transmit clamping forces via grub screws DIN 6332. Its retaining ring allows quick and secure coupling between the threaded stud and the pad.
Transmits clamping forces via grub screws DIN 6332
Retaining ring enables fast and secure coupling
Adaptable to irregular or non-parallel surfaces
Prevents direct rotation transfer to locked component
Related links
- SAM 1/4 in Drive 1/4 Bit, 11mm Overall Length
- SAM 1/4 in Drive TORX 15 Bit Torx, 11mm Overall Length
- SAM 1/4 in Drive 3.84 mm Bit Torx, 11mm Overall Length
- SAM 1/4 in Drive 1/4 Bit Torx, 11mm Overall Length
- SAM 3/8 in Drive 11 mm Hexagon Socket Square, 11mm Overall Length
- Facom 1/4 in Drive 4 mm 6 Point Square, 11mm Overall Length
- Facom 1/4 in Drive 10 mm 12 Point Square, 11mm Overall Length
- SAM 1/4 in Drive 45689 in Bit Square, 11mm Overall Length
