SAM 1/4 in;1/4 in Drive 3.84 mm Bit Torx, 35mm Overall Length
- RS Stock No.:
- 266-8347
- Mfr. Part No.:
- RT-20
- Brand:
- SAM
Subtotal (1 unit)*
$28.17
(exc. GST)
$30.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.17 |
*price indicative
- RS Stock No.:
- 266-8347
- Mfr. Part No.:
- RT-20
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Socket Size | 3.84 mm | |
| Drive Size | 1/4 in;1/4in | |
| Socket Type | Bit | |
| Number of Pieces | 1 | |
| Insulated | No | |
| Standards/Approvals | NF ISO 1711-1, NF ISO 2725-1, NF ISO 1174-1 | |
| Overall Length | 35mm | |
| Drive Type | Torx | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Socket Size 3.84 mm | ||
Drive Size 1/4 in;1/4in | ||
Socket Type Bit | ||
Number of Pieces 1 | ||
Insulated No | ||
Standards/Approvals NF ISO 1711-1, NF ISO 2725-1, NF ISO 1174-1 | ||
Overall Length 35mm | ||
Drive Type Torx | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM one piece screwdriver socket 1/4 inch for Torx mark that screwing bits sympathize with the socket.
10 g weight
Related links
- SAM 1/4 in Drive TORX 15 Bit Torx, 11mm Overall Length
- SAM 1/4 in Drive 1/4 Bit Torx, 11mm Overall Length
- SAM 1/4 in Drive 1/4 Bit, 11mm Overall Length
- Facom 1/4 in Drive 4 mm 6 Point Square, 11mm Overall Length
- SAM 1/4 in Drive 45689 in Bit Square, 11mm Overall Length
- SAM 3/8 in Drive 20 mm Bit Torx, 47mm Overall Length
- Facom 12.7 mm Drive 3.84 mm Torx Torx, 60mm Overall Length
- Facom 6.35 mm Drive 3.84 mm Torx Square, 37mm Overall Length
