SAM 1/4 in;1/4 in Drive 1/4 Bit Torx, 35mm Overall Length

Subtotal (1 unit)*

$29.57

(exc. GST)

$32.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$29.57

*price indicative

RS Stock No.:
266-8348
Mfr. Part No.:
RT-25
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Socket

Socket Size

1/4

Drive Size

1/4 in;1/4in

Socket Type

Bit

Number of Pieces

1

Insulated

No

Overall Length

35mm

Standards/Approvals

NF ISO 1174-1, NF ISO 2725-1, NF ISO 1711-1

Drive Type

Torx

RoHS Status: Exempt

COO (Country of Origin):
CN
The SAM one piece screwdriver socket 1/4 inch for Torx mark that screwing bits sympathize with the socket.

10 g weight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy