Teng Tools 1/2 in Drive 15 12 Point, 40mm Overall Length
- RS Stock No.:
- 810-972
- Mfr. Part No.:
- M120130-C
- Brand:
- Teng Tools
N
This image is representative of the product range
Subtotal (1 unit)*
$23.32
(exc. GST)
$25.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.32 |
*price indicative
- RS Stock No.:
- 810-972
- Mfr. Part No.:
- M120130-C
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Standard Socket | |
| Socket Size | 15 | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | 12 Point | |
| Finish | Satin | |
| Standards/Approvals | 3120 | |
| Overall Length | 40mm | |
| Material | Chrome Vanadium | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Standard Socket | ||
Socket Size 15 | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type 12 Point | ||
Finish Satin | ||
Standards/Approvals 3120 | ||
Overall Length 40mm | ||
Material Chrome Vanadium | ||
- COO (Country of Origin):
- TW
The Teng Tools socket is a high-performance hand tool designed for precise torque application in automotive and engineering tasks. Its bi-hexagon shape ensures easier alignment for optimum performance.
12 point bi-hexagon socket for improved alignment
Constructed from chrome vanadium for enhanced durability
Satin finish provides a better grip during use
Features a retention groove for secure socket-to-drive connection
Related links
- Teng Tools 1/2 in Drive 7/8 in 12 Point, 40mm Overall Length
- Teng Tools 1/2 in Drive 26 mm 12 Point Bi-Hexagon, 40mm Overall Length
- Teng Tools 1/2 in Drive 24 mm 12 Point Bi-Hexagon, 40mm Overall Length
- Teng Tools 1/2 in Drive 25 mm 12 Point Bi-Hexagon, 40mm Overall Length
- Teng Tools 1/2 in Drive 23 mm 6 Point Bi-Hexagon, 40mm Overall Length
- Teng Tools 1/2 in Drive 26 mm 6 Point Bi-Hexagon, 40mm Overall Length
- Teng Tools 1/2 in Drive 22 mm 6 Point Bi-Hexagon, 40mm Overall Length
- Teng Tools 1/2 in Drive 24 mm 6 Point Bi-Hexagon, 40mm Overall Length
