Teng Tools 1/2 in Drive 7/8 in 12 Point, 40mm Overall Length

N

This image is representative of the product range

Subtotal (1 unit)*

$22.37

(exc. GST)

$24.61

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$22.37

*price indicative

RS Stock No.:
810-971
Mfr. Part No.:
M120128-C
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Socket Size

7/8 in

Product Type

Standard Socket

Drive Size

1/2in

Socket Type

12 Point

Number of Pieces

1

Finish

Satin

Overall Length

40mm

Standards/Approvals

3120

Material

Chrome Vanadium

COO (Country of Origin):
TW
The Teng Tools socket is a 12-point bi-hexagon tool designed for enhanced alignment during use. Built from Durable chrome vanadium, it ensures a reliable grip and secure connection.

Crafted from chrome vanadium for strength and longevity

Satin finish offers improved grip for handling

Features a retention groove for secure socket connection

Complies with DIN3120/3124 and ISO2725 standards

Includes a metal socket clip for convenient storage

Ideal for varied applications with a 1/2'' drive and 7/8'' size

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy