Teng Tools 3 Drive 8 mm Bit, 100mm Overall Length
- RS Stock No.:
- 809-583
- Mfr. Part No.:
- M382508-C
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$30.73
(exc. GST)
$33.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30.73 |
*price indicative
- RS Stock No.:
- 809-583
- Mfr. Part No.:
- M382508-C
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Standard Socket | |
| Socket Size | 8 mm | |
| Drive Size | 3 | |
| Number of Pieces | 1 | |
| Socket Type | Bit | |
| Finish | Satin | |
| Overall Length | 100mm | |
| Standards/Approvals | 7422 | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Standard Socket | ||
Socket Size 8 mm | ||
Drive Size 3 | ||
Number of Pieces 1 | ||
Socket Type Bit | ||
Finish Satin | ||
Overall Length 100mm | ||
Standards/Approvals 7422 | ||
Material Steel | ||
- COO (Country of Origin):
- TW
The Teng Tools long hex bit socket is specifically designed for fastenings featuring a hexagon hole, delivering exceptional functionality for automotive and engineering applications.
Constructed from Chrome vanadium with S2 steel bits pressed into the socket for durability
Satin finish enhances grip, ensuring secure handling during use
Ball recess design on the female end offers better ratchet gripping capability
Manufactured to DIN7422 standards for reliability and performance
Supplied with a metal socket clip, allowing for organised storage on a socket rail
Related links
- Teng Tools 3 Drive 8 mm Bit, 100mm Overall Length
- Teng Tools 3 Drive 5.5 mm Bit, 100mm Overall Length
- Teng Tools 3 Drive 7 mm Bit, 100mm Overall Length
- Teng Tools 3 Drive 5 mm Bit, 100mm Overall Length
- Teng Tools 1/2 inch Drive 7 mm Bit, 100mm Overall Length
- Teng Tools 1/2 in Drive 17 mm Bit, 100mm Overall Length
- Teng Tools 3 Drive 40 Bit, 100mm Overall Length
- Teng Tools 3 Drive 45 Bit, 100mm Overall Length
