Teng Tools 3 Drive 5.5 mm Bit, 100mm Overall Length
- RS Stock No.:
- 810-375
- Mfr. Part No.:
- M3815055BL-C
- Brand:
- Teng Tools
Subtotal (1 unit)*
$27.95
(exc. GST)
$30.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.95 |
*price indicative
- RS Stock No.:
- 810-375
- Mfr. Part No.:
- M3815055BL-C
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Standard Socket | |
| Socket Size | 5.5 mm | |
| Drive Size | 3 | |
| Socket Type | Bit | |
| Number of Pieces | 1 | |
| Finish | Matt | |
| Overall Length | 100mm | |
| Standards/Approvals | 7422 | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Standard Socket | ||
Socket Size 5.5 mm | ||
Drive Size 3 | ||
Socket Type Bit | ||
Number of Pieces 1 | ||
Finish Matt | ||
Overall Length 100mm | ||
Standards/Approvals 7422 | ||
Material Steel | ||
- COO (Country of Origin):
- TW
The Teng Tools socket is a reliable tool designed for professional use, offering precision and durability for various applications. Ideal for automotive maintenance and engineering tasks, it meets rigorous industry standards for performance.
Manufactured to DIN 7422 standards for professional quality
Constructed with S2 steel bits and a chrome vanadium socket for durability
Ballpoint tip enables angled access to fasteners in tight spaces
Ball retention groove offers a secure grip on the ratchet handle
Comes with a metal socket clip for convenient storage and access
Related links
- Teng Tools 3 Drive 5.5 mm Bit, 100mm Overall Length
- Teng Tools 3 Drive 8 mm Bit, 100mm Overall Length
- Teng Tools 3 Drive 7 mm Bit, 100mm Overall Length
- Teng Tools 3 Drive 5 mm Bit, 100mm Overall Length
- Teng Tools 3 Drive 45 Bit, 100mm Overall Length
- Teng Tools 3 Drive 20 Bit, 100mm Overall Length
- Teng Tools 3 Drive 5 Bit, 100mm Overall Length
- Teng Tools 3 Drive 40 Bit, 100mm Overall Length
