Teng Tools 3 Drive 20 Bit, 100mm Overall Length
- RS Stock No.:
- 810-382
- Mfr. Part No.:
- M382210T-C
- Brand:
- Teng Tools
Subtotal (1 unit)*
$30.73
(exc. GST)
$33.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30.73 |
*price indicative
- RS Stock No.:
- 810-382
- Mfr. Part No.:
- M382210T-C
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Socket Size | 20 | |
| Product Type | Standard Socket | |
| Drive Size | 3 | |
| Socket Type | Bit | |
| Number of Pieces | 1 | |
| Finish | Satin | |
| Overall Length | 100mm | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Socket Size 20 | ||
Product Type Standard Socket | ||
Drive Size 3 | ||
Socket Type Bit | ||
Number of Pieces 1 | ||
Finish Satin | ||
Overall Length 100mm | ||
Material Steel | ||
- COO (Country of Origin):
- TW
The Teng Tools long TX bit socket is designed to securely fasten tools with a TX hole, enhancing grip and efficiency during use.
Constructed from Durable chrome vanadium and S2 steel for strength
Satin finish ensures improved grip while handling
Ball recess on the female end enhances ratchet grip
Includes a metal socket clip for easy storage and retrieval
Ideal for fastenings requiring a TX20 size
Related links
- Teng Tools 3 Drive 20 Bit, 100mm Overall Length
- Teng Tools 1 Drive 20 Bit, 100mm Overall Length
- Teng Tools 3 Drive 45 Bit, 100mm Overall Length
- Teng Tools 3 Drive 5.5 mm Bit, 100mm Overall Length
- Teng Tools 3 Drive 8 mm Bit, 100mm Overall Length
- Teng Tools 3 Drive 6 Bit, 100mm Overall Length
- Teng Tools 3 Drive 7 mm Bit, 100mm Overall Length
- Teng Tools 3 Drive 5 Bit, 100mm Overall Length
