Teng Tools 3 Drive 8 mm Bit, 100mm Overall Length
- RS Stock No.:
- 810-378
- Mfr. Part No.:
- M381508BL-C
- Brand:
- Teng Tools
Subtotal (1 unit)*
$35.64
(exc. GST)
$39.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.64 |
*price indicative
- RS Stock No.:
- 810-378
- Mfr. Part No.:
- M381508BL-C
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Socket Size | 8 mm | |
| Product Type | Standard Socket | |
| Drive Size | 3 | |
| Socket Type | Bit | |
| Number of Pieces | 1 | |
| Finish | Matt | |
| Overall Length | 100mm | |
| Standards/Approvals | 7422 | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Socket Size 8 mm | ||
Product Type Standard Socket | ||
Drive Size 3 | ||
Socket Type Bit | ||
Number of Pieces 1 | ||
Finish Matt | ||
Overall Length 100mm | ||
Standards/Approvals 7422 | ||
Material Steel | ||
- COO (Country of Origin):
- TW
The Teng Tools bit socket is designed for professional use, featuring a ballpoint tip that allows for efficient access in tight spaces while meeting DIN 7422 standards for industrial precision.
Manufactured from S2 steel bits pressed into a chrome vanadium socket
Features a ballpoint tip, enabling angled access to fasteners
Includes a ball retention groove for a secure grip on the square drive
Compliant with DIN 7422, ensuring high-quality performance
Related links
- Teng Tools 3 Drive 8 mm Bit, 100mm Overall Length
- Teng Tools 3 Drive 5.5 mm Bit, 100mm Overall Length
- Teng Tools 3 Drive 7 mm Bit, 100mm Overall Length
- Teng Tools 3 Drive 5 mm Bit, 100mm Overall Length
- Teng Tools 1/2 inch Drive 7 mm Bit, 100mm Overall Length
- Teng Tools 1/2 in Drive 17 mm Bit, 100mm Overall Length
- Teng Tools 3 Drive 40 Bit, 100mm Overall Length
- Teng Tools 3 Drive 45 Bit, 100mm Overall Length
