Teng Tools 3/4 in Drive 1-1/16 in 12 Point, 51mm Overall Length
- RS Stock No.:
- 809-993
- Mfr. Part No.:
- M340134-C
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$41.08
(exc. GST)
$45.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41.08 |
*price indicative
- RS Stock No.:
- 809-993
- Mfr. Part No.:
- M340134-C
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Socket Size | 1-1/16 in | |
| Product Type | Standard Socket | |
| Drive Size | 3/4in | |
| Socket Type | 12 Point | |
| Number of Pieces | 1 | |
| Finish | Satin | |
| Standards/Approvals | 3120 | |
| Overall Length | 51mm | |
| Material | Chrome Vanadium | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Socket Size 1-1/16 in | ||
Product Type Standard Socket | ||
Drive Size 3/4in | ||
Socket Type 12 Point | ||
Number of Pieces 1 | ||
Finish Satin | ||
Standards/Approvals 3120 | ||
Overall Length 51mm | ||
Material Chrome Vanadium | ||
- COO (Country of Origin):
- TW
The Teng Tools 3/4 inch socket is a 12-point bi-hexagon socket designed for easier alignment and effective torque transfer, making it Ideal for professional mechanics and robust applications.
Manufactured from chrome vanadium for enhanced durability
Satin finish provides a better grip when handling the socket
Retention groove ensures a secure connection to the drive end
Complies with DIN3120/3124 and ISO2725 standards
Related links
- Teng Tools 3 Drive 1 in 12 Point, 51mm Overall Length
- Teng Tools 3/4 in Drive 1-1/8 in 12 Point, 51mm Overall Length
- Teng Tools 3/4 in Drive 15/16 in 12 Point, 51mm Overall Length
- Teng Tools 3/4 in Drive 24 mm Standard Hex, 51mm Overall Length
- Teng Tools 3 Drive 1-3/16 in 12 Point, 55mm Overall Length
- Teng Tools 3 Drive 1-3/8 in 12 Point, 57mm Overall Length
- Teng Tools 3/4 in Drive 1-3/8 in 12 Point, 57mm Overall Length
- Teng Tools 3/4 in Drive 1-1/4 in 12 Point, 55mm Overall Length
