Teng Tools 3/4 in Drive 1-3/8 in 12 Point, 57mm Overall Length
- RS Stock No.:
- 809-998
- Mfr. Part No.:
- M340144-C
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$59.91
(exc. GST)
$65.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $59.91 |
*price indicative
- RS Stock No.:
- 809-998
- Mfr. Part No.:
- M340144-C
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Socket Size | 1-3/8 in | |
| Product Type | Standard Socket | |
| Drive Size | 3/4in | |
| Number of Pieces | 1 | |
| Socket Type | 12 Point | |
| Finish | Satin | |
| Overall Length | 57mm | |
| Standards/Approvals | DIN3120/3124 | |
| Material | Chrome Vanadium | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Socket Size 1-3/8 in | ||
Product Type Standard Socket | ||
Drive Size 3/4in | ||
Number of Pieces 1 | ||
Socket Type 12 Point | ||
Finish Satin | ||
Overall Length 57mm | ||
Standards/Approvals DIN3120/3124 | ||
Material Chrome Vanadium | ||
- COO (Country of Origin):
- TW
The Teng Tools 3/4 inch socket is an essential tool designed for efficient use in automotive and engineering applications. It provides a reliable connection that facilitates quick alignment for seamless engagement with fasteners.
12-point bi-hexagon design ensures easier alignment
Crafted from chrome vanadium for enhanced durability
Satin finish offers improved grip during use
Features a retention groove for secure socket attachment
Related links
- Teng Tools 3/4 in Drive 1-7/16 in 12 Point, 57mm Overall Length
- Teng Tools 3 Drive 1-3/8 in 12 Point, 57mm Overall Length
- Teng Tools 3/4 in Drive 1-3/8 in 12 Point Socket, 57mm Overall Length
- Teng Tools 3/4 in Drive 1-1/16 in 12 Point, 51mm Overall Length
- Teng Tools 3/4 in Drive 1-3/4 in 12 Point, 65mm Overall Length
- Teng Tools 3/4 in Drive 1-1/8 in 12 Point, 51mm Overall Length
- Teng Tools 3/4 in Drive 1-1/4 in 12 Point, 55mm Overall Length
- Teng Tools 3/4 in Drive 1-5/16 in 12 Point, 55mm Overall Length
