Teng Tools 3 Drive 1-3/8 in 12 Point, 57mm Overall Length

N

This image is representative of the product range

Subtotal (1 unit)*

$38.66

(exc. GST)

$42.53

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$38.66

*price indicative

RS Stock No.:
809-988
Mfr. Part No.:
M340124-C
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Socket Size

1-3/8 in

Product Type

Standard Socket

Drive Size

3

Number of Pieces

1

Socket Type

12 Point

Finish

Satin

Standards/Approvals

3120

Overall Length

57mm

Material

Chrome Vanadium

COO (Country of Origin):
TW
The Teng Tools 3/4 inch Socket is a high-quality, 12-point bi-hexagon socket primarily designed for enhanced alignment and secure fastening in automotive and engineering tasks.

Manufactured from Durable chrome vanadium for increased longevity

Satin finish ensures improved grip for effortless handling

Incorporates a retention groove for secure connection to the drive end

Complies with DIN3120/3124 and ISO2725 standards for reliability

Supplied with a metal socket clip for convenient storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy