Teng Tools 3 Drive 1-3/16 in 12 Point, 55mm Overall Length
- RS Stock No.:
- 809-995
- Mfr. Part No.:
- M340138-C
- Brand:
- Teng Tools
N
Subtotal (1 unit)*
$42.65
(exc. GST)
$46.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.65 |
*price indicative
- RS Stock No.:
- 809-995
- Mfr. Part No.:
- M340138-C
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Standard Socket | |
| Socket Size | 1-3/16 in | |
| Drive Size | 3 | |
| Socket Type | 12 Point | |
| Number of Pieces | 1 | |
| Finish | Satin | |
| Standards/Approvals | 3120 | |
| Overall Length | 55mm | |
| Material | Chrome Vanadium | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Standard Socket | ||
Socket Size 1-3/16 in | ||
Drive Size 3 | ||
Socket Type 12 Point | ||
Number of Pieces 1 | ||
Finish Satin | ||
Standards/Approvals 3120 | ||
Overall Length 55mm | ||
Material Chrome Vanadium | ||
- COO (Country of Origin):
- TW
The Teng Tools 3/4 inch socket delivers precision engineering for various applications, allowing professionals to achieve optimal performance with ease during tasks requiring high-torque requirements.
12-point bi-hexagon design enables easier alignment
Constructed from chrome vanadium for enhanced durability
Satin finish provides improved grip during use
Retention groove ensures a secure connection to the drive end
Manufactured in accordance with DIN3120/3124 and ISO2725 standards
Includes a metal socket clip for convenient storage
Related links
- Teng Tools 3 Drive 1-3/8 in 12 Point, 57mm Overall Length
- Teng Tools 3/4 in Drive 1-1/4 in 12 Point, 55mm Overall Length
- Teng Tools 3/4 in Drive 1-5/16 in 12 Point, 55mm Overall Length
- Teng Tools 3/8 in Drive 19 mm 6 Point, 55mm Overall Length
- Teng Tools 3 Drive 1 in 12 Point, 51mm Overall Length
- Teng Tools 3/4 in Drive 1-1/8 in 12 Point, 51mm Overall Length
- Teng Tools 3/4 in Drive 1-3/8 in 12 Point, 57mm Overall Length
- Teng Tools 3/4 in Drive 1-3/8 in 12 Point Socket, 57mm Overall Length
