Teng Tools 3 Drive 3/8 in 6 Point, 45.5mm Overall Length
- RS Stock No.:
- 809-945
- Mfr. Part No.:
- M380216-C
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$21.91
(exc. GST)
$24.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.91 |
*price indicative
- RS Stock No.:
- 809-945
- Mfr. Part No.:
- M380216-C
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Standard Socket | |
| Socket Size | 3/8 in | |
| Drive Size | 3 | |
| Number of Pieces | 1 | |
| Socket Type | 6 Point | |
| Finish | Satin | |
| Overall Length | 45.5mm | |
| Standards/Approvals | DIN3120/3124 | |
| Material | Chrome Vanadium | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Standard Socket | ||
Socket Size 3/8 in | ||
Drive Size 3 | ||
Number of Pieces 1 | ||
Socket Type 6 Point | ||
Finish Satin | ||
Overall Length 45.5mm | ||
Standards/Approvals DIN3120/3124 | ||
Material Chrome Vanadium | ||
- COO (Country of Origin):
- TW
The Teng Tools deep socket is a precision-engineered tool designed for enhanced grip and extended reach, making it Ideal for automotive and mechanical applications. Its Durable construction ensures reliable performance.
6 point single hexagon socket improves grip and reduces wear
Long socket design allows for extra reach in tight spaces
Manufactured from chrome vanadium for durability and corrosion resistance
Satin finish enhances grip during use
Related links
- Teng Tools 3 Drive 3/8 inch 6 Point, 45.5mm Overall Length
- Teng Tools 3 Drive 12 mm 12 Point, 45.5mm Overall Length
- Teng Tools 3 Drive 8 mm 12 Point, 45.5mm Overall Length
- Teng Tools 3 Drive 10 mm 12 Point, 45.5mm Overall Length
- Teng Tools 3 Drive 7/16 in 12 Point, 45.5mm Overall Length
- Teng Tools 3 Drive 13 mm 12 Point, 45.5mm Overall Length
- Teng Tools 3 Drive 9 mm 12 Point, 45.5mm Overall Length
- Teng Tools 3/8 in Drive 11 mm 12 Point, 45.5mm Overall Length
