Teng Tools 3 Drive 3/8 inch 6 Point, 45.5mm Overall Length
- RS Stock No.:
- 809-153
- Mfr. Part No.:
- M380228-C
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$35.23
(exc. GST)
$38.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.23 |
*price indicative
- RS Stock No.:
- 809-153
- Mfr. Part No.:
- M380228-C
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Socket Size | 3/8 inch | |
| Product Type | Standard Socket | |
| Drive Size | 3 | |
| Number of Pieces | 1 | |
| Socket Type | 6 Point | |
| Finish | Satin | |
| Overall Length | 45.5mm | |
| Standards/Approvals | 3120 | |
| Material | Chrome Vanadium | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Socket Size 3/8 inch | ||
Product Type Standard Socket | ||
Drive Size 3 | ||
Number of Pieces 1 | ||
Socket Type 6 Point | ||
Finish Satin | ||
Overall Length 45.5mm | ||
Standards/Approvals 3120 | ||
Material Chrome Vanadium | ||
- COO (Country of Origin):
- TW
The Teng Tools deep socket is designed for professional use, offering exceptional grip and extended reach for various automotive and engineering applications.
6-point single hexagon design provides a better grip
Long socket length allows for extra reach in tight spaces
Manufactured from chrome vanadium for durability
Satin finish enhances grip during handling
Related links
- Teng Tools 3 Drive 3/8 in 6 Point, 45.5mm Overall Length
- Teng Tools 3 Drive 12 mm 12 Point, 45.5mm Overall Length
- Teng Tools 3/8 in Drive 18 mm 6 Point, 45.5mm Overall Length
- Teng Tools 3/8 in Drive 9 mm 6 Point, 45.5mm Overall Length
- Teng Tools 3 Drive 10 mm 12 Point, 45.5mm Overall Length
- Teng Tools 3 Drive 8 mm 12 Point, 45.5mm Overall Length
- Teng Tools 3 Drive 13 mm 12 Point, 45.5mm Overall Length
- Teng Tools 3 Drive 9 mm 12 Point, 45.5mm Overall Length
