Teng Tools 3 Drive 9 mm 12 Point, 45.5mm Overall Length

Subtotal (1 unit)*

$23.74

(exc. GST)

$26.11

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$23.74

*price indicative

RS Stock No.:
809-167
Mfr. Part No.:
M38060912-C
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Socket Size

9 mm

Product Type

Standard Socket

Drive Size

3

Number of Pieces

1

Socket Type

12 Point

Finish

Satin

Overall Length

45.5mm

Standards/Approvals

3120

Material

Chrome Vanadium

COO (Country of Origin):
TW
The Teng Tools 3/8 inch Deep Socket provides a reliable solution for securely fastening bolts in challenging workspaces, with a 12-point bi-hexagon design that enhances grip and ease of use.

Long sockets allow extra reach in confined areas

Chrome vanadium material ensures durability and strength

Satin finish offers improved handling and grip

Retention groove secures the connection to the drive end

Designed to meet DIN3120/3124 and ISO2725 standards

Supplied with a metal socket clip for organisation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy