Teng Tools 3 Drive 7/16 in 12 Point, 45.5mm Overall Length

Subtotal (1 unit)*

$30.18

(exc. GST)

$33.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$30.18

*price indicative

RS Stock No.:
809-149
Mfr. Part No.:
M38022412-C
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Standard Socket

Socket Size

7/16 in

Drive Size

3

Number of Pieces

1

Socket Type

12 Point

Finish

Satin

Standards/Approvals

DIN3120/3124

Overall Length

45.5mm

Material

Chrome Vanadium

COO (Country of Origin):
TW
The Teng Tools deep socket is a robust hand tool designed for enhanced grip and precision in automotive and maintenance applications. Its long design ensures extra reach, facilitating access in confined spaces.

12-point bi-hexagon design provides superior grip

Chrome vanadium material ensures durability and strength

Satin finish offers improved handling and control

Retention groove accommodates ball detent for secure fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy