Teng Tools 1/2 in Drive 1-1/4 in 12 Point, 43mm Overall Length

N

Subtotal (1 unit)*

$37.69

(exc. GST)

$41.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$37.69

*price indicative

RS Stock No.:
809-669
Mfr. Part No.:
M120140-C
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Standard Socket

Socket Size

1-1/4 in

Drive Size

1/2in

Socket Type

12 Point

Number of Pieces

1

Finish

Satin

Standards/Approvals

DIN3120/3124

Overall Length

43mm

Material

Chrome Vanadium

COO (Country of Origin):
TW
The Teng Tools 1/2 inch socket is a 12-point bi-hexagon tool designed for improved alignment and grip during use. Its robust construction makes it an essential addition to any toolkit for tackling various automotive and engineering tasks.

Chrome vanadium construction ensures durability and strength

Satin finish enhances grip for comfortable handling

Retention groove secures the socket to the drive end

Manufactured to DIN3120/3124 and ISO2725 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy