Teng Tools 1 Drive 1-1/4 in 12 Point, 43mm Overall Length
- RS Stock No.:
- 810-961
- Mfr. Part No.:
- M120112-C
- Brand:
- Teng Tools
N
Subtotal (1 unit)*
$17.67
(exc. GST)
$19.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.67 |
*price indicative
- RS Stock No.:
- 810-961
- Mfr. Part No.:
- M120112-C
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Socket Size | 1-1/4 in | |
| Product Type | Standard Socket | |
| Drive Size | 1 | |
| Socket Type | 12 Point | |
| Number of Pieces | 1 | |
| Finish | Satin | |
| Standards/Approvals | 3120 | |
| Overall Length | 43mm | |
| Material | Chrome Vanadium | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Socket Size 1-1/4 in | ||
Product Type Standard Socket | ||
Drive Size 1 | ||
Socket Type 12 Point | ||
Number of Pieces 1 | ||
Finish Satin | ||
Standards/Approvals 3120 | ||
Overall Length 43mm | ||
Material Chrome Vanadium | ||
- COO (Country of Origin):
- TW
The Teng Tools standard socket is designed for precise and efficient use in automotive and engineering applications, providing 12-point bi-hexagon functionality for optimal alignment.
Chrome vanadium construction ensures durability and longevity
Satin finish enhances grip during handling for improved control
Retention groove accommodates ball detent, securing socket connection
Manufactured to DIN3120/3124 and ISO2725 standards for reliable performance
Related links
- Teng Tools 1/2 in Drive 1-1/4 in 12 Point, 43mm Overall Length
- Teng Tools 1/2 in Drive 1-3/16 in 12 Point, 43mm Overall Length
- Teng Tools 1/2 in Drive 32 mm 6 Point Bi-Hexagon, 43mm Overall Length
- Teng Tools 1/2 in Drive 32 mm 12 Point Bi-Hexagon, 43mm Overall Length
- Teng Tools 1/2 in Drive 29 mm 6 Point Bi-Hexagon, 43mm Overall Length
- Teng Tools 1 Drive 1/4 in 12 Point, 25mm Overall Length
- Teng Tools 1 Drive 1/4 in 6 Point Socket, 25mm Overall Length
- Teng Tools 1 Drive 1/4 in 12 Point, 49.5mm Overall Length
