Teng Tools 1/2 in Drive 28 mm 12 Point Bi-Hexagon, 43mm Overall Length

Subtotal (1 unit)*

$36.88

(exc. GST)

$40.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$36.88

*price indicative

RS Stock No.:
198-1896
Mfr. Part No.:
M120528-C
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Socket

Socket Size

28 mm

Drive Size

1/2in

Socket Type

12 Point

Number of Pieces

1

Finish

Satin

Overall Length

43mm

Standards/Approvals

DIN3120/3124 and ISO2725

Material

Chrome Vanadium Steel

Drive Type

Bi-Hexagon

RoHS Status: Exempt

The Teng Tools M1205-C series is a 28mm or 1/2 inch drive 12 point regular metric socket made from chrome vanadium and with a shiny finish. It can be used in different automotive applications.

Satin finish for a better grip when handling the socket

12 point bi-hexagon socket for easier alignment to the fastening

Teng Tools hip grip design for contact with the flat side of the fastening for reduced damage and use on rounded nuts and bolts

Ball bearing recess on the female end to grip the roller or power bar

Supplied with a metal socket clip for use with a socket rail

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy