Teng Tools 3/8 in Drive 50 Bit Socket, 100mm Overall Length

N

This image is representative of the product range

Subtotal (1 unit)*

$31.55

(exc. GST)

$34.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$31.55

*price indicative

RS Stock No.:
809-578
Mfr. Part No.:
M382250T-C
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Standard Socket

Socket Size

50

Drive Size

3/8in

Number of Pieces

1

Socket Type

Bit

Insulated

No

VDE/1000V Approved

No

Finish

Satin

Non-Sparking

No

Overall Length

100mm

Standards/Approvals

ISO

Material

Steel

Drive Type

Socket

COO (Country of Origin):
TW
The Teng Tools 3/8 inch Long TX Bit Socket TX50 is engineered for precision fastening, making it Ideal for use with TX holes in various applications. Its robust design ensures reliable performance for demanding tasks.

Crafted from Chrome vanadium and S2 steel for durability and strength

Satin finish enhances grip during handling

Ball recess on the female end secures the ratchet for increased control

Supplied with a metal socket clip for easy storage on socket rails

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy