Teng Tools 3/8 in Drive 5/16 in Bit Socket, 49.5mm Overall Length

Subtotal (1 unit)*

$24.29

(exc. GST)

$26.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$24.29

*price indicative

RS Stock No.:
809-572
Mfr. Part No.:
M381110-C
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Standard Socket

Socket Size

5/16 in

Drive Size

3/8in

Number of Pieces

1

Socket Type

Bit

Insulated

No

Finish

Satin

Standards/Approvals

7422

Overall Length

49.5mm

Material

Steel

Drive Type

Socket

COO (Country of Origin):
TW
The Teng Tools 3/8 inch Drive AF Hex Bit Socket is designed for seamless engagement with fastenings featuring a hexagon hole, facilitating efficient use in various applications.

Constructed from Durable chrome vanadium and S2 steel for enhanced longevity

Satin finish provides improved grip and handling

Retention groove ensures secure connection with the drive end

Complies with DIN7422 standards for reliable performance

Includes a metal socket clip for convenient storage on a socket rail

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy