Teng Tools 3/8 in Drive 7/32 in Bit Socket, 49.5mm Overall Length
- RS Stock No.:
- 809-179
- Mfr. Part No.:
- M381103-C
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$23.83
(exc. GST)
$26.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.83 |
*price indicative
- RS Stock No.:
- 809-179
- Mfr. Part No.:
- M381103-C
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Standard Socket | |
| Socket Size | 7/32 in | |
| Drive Size | 3/8in | |
| Socket Type | Bit | |
| Number of Pieces | 1 | |
| Insulated | No | |
| Finish | Satin | |
| Standards/Approvals | 7422 | |
| Overall Length | 49.5mm | |
| Material | Steel | |
| Drive Type | Socket | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Standard Socket | ||
Socket Size 7/32 in | ||
Drive Size 3/8in | ||
Socket Type Bit | ||
Number of Pieces 1 | ||
Insulated No | ||
Finish Satin | ||
Standards/Approvals 7422 | ||
Overall Length 49.5mm | ||
Material Steel | ||
Drive Type Socket | ||
- COO (Country of Origin):
- TW
The Teng Tools 3/8 inch HEX BIT SOCKET AF 7/32 inch is a high-quality tool designed for use with fastenings featuring a hexagon hole, making it essential for various automotive and engineering tasks.
Made from Durable Chrome vanadium for long-lasting performance
S2 steel bits are pressed into the socket for enhanced strength
Satin finish provides improved grip during use
Retention groove ensures secure connection to the drive end
Related links
- Teng Tools 3/8 in Drive 7/32 in Bit Socket, 49.5mm Overall Length
- Teng Tools 3/8 in Drive 5/32 in Bit Socket, 49.5mm Overall Length
- Teng Tools 3/8 in Drive 5/16 in Bit Socket, 49.5mm Overall Length
- Teng Tools 1/4 in Drive 3/8 in Bit Socket, 49.5mm Overall Length
- Teng Tools 1/4 in Drive 1/4 in 12 Point Socket, 49.5mm Overall Length
- Teng Tools 1/4 in Drive 3/16 in 6 Point Socket, 49.5mm Overall Length
- Teng Tools 3/8 in Drive T25 Bit Square, 49.5mm Overall Length
- Teng Tools 3/8 in Drive 6 mm Bit Square, 49.5mm Overall Length
