STAHLWILLE 1/4 in Drive 1/8 in Hexagon Square, 23mm Overall Length

Subtotal (1 unit)*

$28.47

(exc. GST)

$31.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$28.47

*price indicative

RS Stock No.:
720-251
Mfr. Part No.:
01410008
Brand:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Socket Size

1/8 in

Product Type

Socket

Drive Size

1/4in

Socket Type

Hexagon

Number of Pieces

1

Insulated

No

Finish

Chrome Plated

Overall Length

23mm

Material

Steel

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
DE
The Stahlwille 1/4 inch sockets spanner is an indispensable tool designed for both professional and DIY enthusiasts. Crafted with high-performance quality (HPQ ) steel, this lightweight and manoeuvrable socket delivers exceptional torque in confined spaces, making it perfect for use in challenging environments such as turbines. With its hex drive featuring the innovative AS-Drive profile, users can expect enhanced grip and reduced wear, ensuring longevity and reliability during operation.

Constructed from high-performance steel, guaranteeing durability and strength

Lightweight design makes it easy to handle in tight spaces

Hex AS-Drive profile offers greater grip and reduces slippage

Chrome-plated surface enhances corrosion resistance and aesthetic appeal

Highly suitable for high torque applications, especially in confined settings

Complies with ASME B 107.1 and Fed. Spec. GGG-W-641 standards

Ideal for professional use in various industries, ensuring reliability and performance

Compact packed dimensions, facilitating convenient transport and storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy