STAHLWILLE 1/4 in Drive 7/16 in Hexagon Square, 23mm Overall Length
- RS Stock No.:
- 720-297
- Mfr. Part No.:
- 01410028
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$31.97
(exc. GST)
$35.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.97 |
*price indicative
- RS Stock No.:
- 720-297
- Mfr. Part No.:
- 01410028
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Socket | |
| Socket Size | 7/16 in | |
| Drive Size | 1/4in | |
| Socket Type | Hexagon | |
| Number of Pieces | 1 | |
| Insulated | No | |
| Finish | Chrome Plated | |
| Overall Length | 23mm | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Socket | ||
Socket Size 7/16 in | ||
Drive Size 1/4in | ||
Socket Type Hexagon | ||
Number of Pieces 1 | ||
Insulated No | ||
Finish Chrome Plated | ||
Overall Length 23mm | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Sockets offer a unique blend of high performance and precision engineering, Ideal for tackling a range of tasks in confined spaces. Crafted from HPQ high-performance steel and chrome-plated for added durability, this socket is designed to withstand high torque without compromising its structural integrity. The internal square drive ensures a secure fit, while the 1/4 inch size makes it versatile for various applications, from mechanical work to general repairs. With a spanner size of 7/16 inches and a Compact design measuring just 23mm in length, this socket is tailored for professional and DIY enthusiasts alike, making it an essential addition to any toolset.
Crafted from wear-resistant HPQ high-performance steel for durability
Chrome-plated finish provides rust resistance and longevity
Designed to withstand high torques, perfect for demanding tasks
Compact 1/4 inch internal square drive facilitates a secure grip
Hex with AS-Drive profile enhances performance in tight spaces
Lightweight and thin-walled construction for effortless handling
Conforms to ASME B 107.1/Fed. Spec. GGG-W-641/SAE AS 954-E standards
Ideal for use in confined areas like turbines
Packed dimensions include a length of 80mm and a volume of 0.05888 dm3, ensuring easy storage
Available in a variety of spanner sizes to meet diverse application needs
Related links
- STAHLWILLE 1/4 in Drive 3/16 in Hexagon Square, 23.00mm Overall Length
- STAHLWILLE 1/4 in Drive 5/16 in Hexagon Square, 23.00mm Overall Length
- STAHLWILLE 1/4 in Drive 7/32 in Hexagon Square, 23.00mm Overall Length
- STAHLWILLE 1/4 in Drive 7 mm Hexagon Square, 23.00mm Overall Length
- STAHLWILLE 1/4 in Drive 11/32 in Hexagon Square, 23.00mm Overall Length
- STAHLWILLE 1/4 in Drive 1/4 in Hexagon Square, 23.00mm Overall Length
- STAHLWILLE 1/4 in Drive 3/8 in Hexagon Square, 23.00mm Overall Length
- STAHLWILLE 1/4 in Drive 1/8 in Hexagon Square, 23.00mm Overall Length
