STAHLWILLE 1/2 in Drive 5 mm Hexagon Square, 60mm Overall Length

Subtotal (1 unit)*

$59.95

(exc. GST)

$65.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$59.95

*price indicative

RS Stock No.:
719-353
Mfr. Part No.:
03050005
Brand:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Socket Size

5 mm

Product Type

Socket

Drive Size

1/2in

Number of Pieces

1

Socket Type

Hexagon

Insulated

No

Finish

Chrome Plated

Overall Length

60mm

Standards/Approvals

DIN 7422

Material

Chrome Alloy Steel

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
DE
The Stahlwille Socket is a precision-engineered tool designed for hex socket head screws, ensuring optimal performance in various mechanical applications. This high-quality socket, crafted from chrome alloy steel and chrome-plated for durability, combines strength with resistance to wear, making it an essential addition to both professional and DIY toolkits. With a 1/2 inch internal square drive and designed to meet DIN standards, this product guarantees a reliable fit and effective torque transmission, allowing for efficient and secure fastening. The Compact design features an external hex drive measuring 5mm, enhancing usability in tight spaces. This socket stands out for its combination of robust construction and careful design, making it the go-to choice for tasks requiring precision and reliability.

Constructed from chrome alloy steel for enhanced strength and longevity

Chrome-plated finish offers protection against corrosion and wear

Designed specifically for hex socket head screws, providing a secure fit

1/2 inch internal square drive allows compatibility with a variety of ratchets

Complies with DIN 7422 standards, ensuring high-quality manufacturing

Compact design features a 5mm external hex drive for convenience in confined areas

Lightweight at just 68g, allowing for easy handling without sacrificing robustness

Excellent torque transmission enhances efficiency in fastening tasks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy