Facom 1/2 in Drive 5 mm Hexagon Hexagon, 180mm Overall Length

Subtotal (1 unit)*

$65.75

(exc. GST)

$72.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$65.75

*price indicative

RS Stock No.:
235-6920
Mfr. Part No.:
SHP.5ELA
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Socket

Socket Size

5 mm

Drive Size

1/2in

Socket Type

Hexagon

Number of Pieces

1

VDE/1000V Approved

No

Finish

Bright Chrome with Phosphate

Non-Sparking

No

Standards/Approvals

No

Overall Length

180mm

Material

Chrome Vanadium Steel

Drive Type

Hexagon

Non Compliant

COO (Country of Origin):
TW
The Facom SHP.LA series long and extra long reach bit sockets has drive size 1/2 inch and is used for hexagon socket heads. It has bright chrome finish with phosphate hardened tip.

Non removable bit

Length 180 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy