STAHLWILLE 3/4 in Drive 1 7/16 in Bi-Hex Square, 60mm Overall Length
- RS Stock No.:
- 719-358
- Mfr. Part No.:
- 05410062
- Brand:
- STAHLWILLE
This image is representative of the product range
Subtotal (1 unit)*
$141.49
(exc. GST)
$155.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $141.49 |
*price indicative
- RS Stock No.:
- 719-358
- Mfr. Part No.:
- 05410062
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Socket | |
| Socket Size | 1 7/16 in | |
| Drive Size | 3/4in | |
| Number of Pieces | 1 | |
| Socket Type | Bi-Hex | |
| Insulated | No | |
| Finish | Chrome Plated | |
| Overall Length | 60mm | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Socket | ||
Socket Size 1 7/16 in | ||
Drive Size 3/4in | ||
Number of Pieces 1 | ||
Socket Type Bi-Hex | ||
Insulated No | ||
Finish Chrome Plated | ||
Overall Length 60mm | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Socket spanner is designed for supreme performance and durability in demanding tasks. Crafted from high-performance quality steel, this socket spanner excels in high-torque applications while maintaining a lightweight and thin-walled structure. Its bi-hex internal square drive allows for flexibility in tight spaces, making it an essential tool for mechanics and technicians working on machinery or in confined areas. The chrome-plated finish adds an extra layer of protection against wear, ensuring longevity and efficiency in performance. Suitable for various applications, this socket is a reliable companion for professionals seeking precision and strength in their toolkit.
High-performance steel construction ensures durability and strength
Bi-hex AS-Drive profile permits better grip and torque transmission
Chrome-plated finish resists corrosion and wear for prolonged life
Designed for high-torque applications in constrained environments
Lightweight and thin-walled, it is easy to handle without compromising strength
Complies with SAE AS 954-E and ASME B 107.1 standards for reliability
An Ideal tool for professional mechanics, especially in turbine work
Related links
- STAHLWILLE 3/8 in Drive 14 mm Bi-Hex Square, 60.00mm Overall Length
- STAHLWILLE 3/4 in Drive 1 5/16 in Bi-Hex Square, 59.00mm Overall Length
- STAHLWILLE 1/2 in Drive 4 mm Hexagon Square, 60.00mm Overall Length
- STAHLWILLE 1/2 in Drive 5 mm Hexagon Square, 60.00mm Overall Length
- STAHLWILLE 3/4 in Drive 1 1/4 in Bi-Hex Square, 58.00mm Overall Length
- STAHLWILLE 3/4 in Drive 1 3/4 in Bi-Hex Square, 70.00mm Overall Length
- STAHLWILLE 1/2 in Drive 1 7/16 in Bi-Hex Square, 54.00mm Overall Length
- STAHLWILLE 3/4 in Drive 7/8 in Bi-Hex Square, 51.00mm Overall Length
