STAHLWILLE 1/2 in Drive 4 mm Hexagon Square, 60mm Overall Length
- RS Stock No.:
- 720-374
- Mfr. Part No.:
- 03050004
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$59.95
(exc. GST)
$65.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $59.95 |
*price indicative
- RS Stock No.:
- 720-374
- Mfr. Part No.:
- 03050004
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Socket | |
| Socket Size | 4 mm | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | Hexagon | |
| Insulated | No | |
| Finish | Chrome Plated | |
| Standards/Approvals | DIN 7422 | |
| Overall Length | 60mm | |
| Material | Chrome Alloy Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Socket | ||
Socket Size 4 mm | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type Hexagon | ||
Insulated No | ||
Finish Chrome Plated | ||
Standards/Approvals DIN 7422 | ||
Overall Length 60mm | ||
Material Chrome Alloy Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Socket is expertly designed to provide precision and reliability when tackling hex socket head screws. This product is crafted from chrome alloy steel and features a chrome-plated finish, ensuring durability and resistance against wear. With its robust 1/2 inch internal square drive and a 4 mm external hex drive, this socket effortlessly meets the demands of any professional or DIY enthusiast. The sockets adherence to DIN 7422 standards reinforces its reputation for excellence, while the Compact design offers ease of use in tight spaces. The INHEX socket is an essential addition to any toolkit, promising longevity and performance in every application.
Manufactured from high-quality chrome alloy steel for enhanced durability
Chrome-plated surface resists corrosion and wear, ensuring a long service life
Designed for 1/2 inch internal square drive compatibility, enhancing versatility
4 mm external hex drive provides a secure fit on hex socket head screws
Conforms to DIN 7422 standards, ensuring quality and reliability
Compact dimensions make it Ideal for working in confined spaces
Lightweight construction at 68 grams for ease of handling and transportation
Packed dimensions include length of 70 mm, width of 60 mm, and height of 43 mm, optimising storage
Available in a variety of models for tailored socket needs
Related links
- STAHLWILLE 1/2 in Drive 5 mm Hexagon Square, 60.00mm Overall Length
- STAHLWILLE 1/4 in Drive 4 mm Hexagon Square, 50.00mm Overall Length
- STAHLWILLE 3/8 in Drive 14 mm Bi-Hex Square, 60.00mm Overall Length
- STAHLWILLE 3/4 in Drive 1 7/16 in Bi-Hex Square, 60.00mm Overall Length
- STAHLWILLE 1/2 in Drive 26 mm Hexagon Square, 42mm Overall Length
- STAHLWILLE 1/4 in Drive 14 mm Hexagon Square, 24.00mm Overall Length
- STAHLWILLE 1/2 in Drive 27 mm Hexagon Square, 45mm Overall Length
- STAHLWILLE 1/2 in Drive 28 mm Hexagon Square, 45.00mm Overall Length
