STAHLWILLE 3/4 in Drive 19 mm Hexagon Square, 50mm Overall Length
- RS Stock No.:
- 719-364
- Mfr. Part No.:
- 05010019
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$87.45
(exc. GST)
$96.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $87.45 |
*price indicative
- RS Stock No.:
- 719-364
- Mfr. Part No.:
- 05010019
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Socket Size | 19 mm | |
| Product Type | Socket | |
| Drive Size | 3/4in | |
| Number of Pieces | 1 | |
| Socket Type | Hexagon | |
| Insulated | No | |
| Finish | Chrome Plated | |
| Overall Length | 50mm | |
| Standards/Approvals | ISO 2725-1 | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Socket Size 19 mm | ||
Product Type Socket | ||
Drive Size 3/4in | ||
Number of Pieces 1 | ||
Socket Type Hexagon | ||
Insulated No | ||
Finish Chrome Plated | ||
Overall Length 50mm | ||
Standards/Approvals ISO 2725-1 | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille 3/4 inch Socket is an essential tool designed for high-performance applications. Crafted from HPQ high-performance steel, this socket offers exceptional durability and resilience, making it Ideal for demanding tasks in confined spaces. With a length of 50mm, its engineered to withstand high torque while providing a secure fit for precise work. The hex AS-Drive profile enhances grip and reduces slippage, ensuring efficient operation. Manufactured to adhere to DIN and ISO standards, this socket embodies quality and reliability for trade professionals and enthusiasts alike.
Hex with AS-Drive profile for enhanced grip and reduced slippage
Constructed from wear-resistant HPQ high-performance steel for superior longevity
Lightweight design allows for easy operation in confined spaces
Engineered to withstand high torques, making it suitable for heavy-duty applications
Manufactured in Germany, ensuring top-tier quality and craftsmanship
Meets DIN 3124 / ISO 2725-1 / ASME B 107.5 M standards for reliability
Length of 50mm optimally designed for maximum efficiency
Part of a wide range of socket variants, offering versatility for different applications
Related links
- STAHLWILLE 1/4 in Drive 10 mm Hexagon Square, 50.00mm Overall Length
- STAHLWILLE 1/4 in Drive 6 mm Hexagon Square, 50.00mm Overall Length
- STAHLWILLE 1/4 in Drive 11 mm Hexagon Square, 50.00mm Overall Length
- STAHLWILLE 1/4 in Drive 9 mm Hexagon Square, 50.00mm Overall Length
- STAHLWILLE 1/4 in Drive 12 mm Hexagon Square, 50.00mm Overall Length
- STAHLWILLE 1/4 in Drive 7 mm Hexagon Square, 50.00mm Overall Length
- STAHLWILLE 1/4 in Drive 13 mm Hexagon Square, 50.00mm Overall Length
- STAHLWILLE 1/4 in Drive 4.5 mm Hexagon Square, 50.00mm Overall Length
