STAHLWILLE 3/4 in Drive 17 mm Hexagon Square, 80mm Overall Length
- RS Stock No.:
- 719-355
- Mfr. Part No.:
- 05050017
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$223.62
(exc. GST)
$245.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $223.62 |
*price indicative
- RS Stock No.:
- 719-355
- Mfr. Part No.:
- 05050017
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Socket Size | 17 mm | |
| Product Type | Socket | |
| Drive Size | 3/4in | |
| Number of Pieces | 1 | |
| Socket Type | Hexagon | |
| Insulated | No | |
| Finish | Chrome Plated | |
| Overall Length | 80mm | |
| Standards/Approvals | DIN 7422 | |
| Material | Chrome Alloy Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Socket Size 17 mm | ||
Product Type Socket | ||
Drive Size 3/4in | ||
Number of Pieces 1 | ||
Socket Type Hexagon | ||
Insulated No | ||
Finish Chrome Plated | ||
Overall Length 80mm | ||
Standards/Approvals DIN 7422 | ||
Material Chrome Alloy Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Socket is expertly designed for precision and durability, making it an essential tool for professionals and DIY enthusiasts alike. This socket is engineered to fit hex socket head screws, providing a secure grip and optimal torque application. Crafted from high-quality chrome alloy steel and chrome-plated for added protection, it ensures longevity even in demanding working conditions. With a depth of 80mm, it is Ideal for deeper fastenings, allowing users to tackle a variety of applications effortlessly. Its DIN 7422 compliance guarantees reliability and precision, making it a trusted choice for all your mechanical needs.
Constructed from Durable chrome alloy steel for extended lifespan
Chrome-plated surface enhances corrosion resistance
Designed specifically for hex socket head screws for secure engagement
3/4 inch internal square drive allows for compatibility with standard drive tools
Depth of 80mm facilitates access to deep-seated screws
DIN 7422 compliance ensures quality and precision
Lightweight at 0.311kg for easy handling during use
Related links
- STAHLWILLE 3/4 in Drive 22 mm Hexagon Square, 80.00mm Overall Length
- STAHLWILLE 3/4 in Drive 14 mm Hexagon Square, 80.00mm Overall Length
- STAHLWILLE 3/8 in Drive 17 mm Hexagon Square, 31.00mm Overall Length
- STAHLWILLE 3/4 in Drive 19 mm Hexagon Square, 50.00mm Overall Length
- STAHLWILLE 3/4 in Drive 27 mm Hexagon Square, 54mm Overall Length
- STAHLWILLE 3/4 in Drive 24 mm Hexagon Square, 51.00mm Overall Length
- Facom 12.7 mm Drive 17 mm Hexagon Square, 60mm Overall Length
- RS PRO 1/2 in Drive 17 mm Hexagon Square, 38mm Overall Length
