STAHLWILLE 1/4 in Drive 11 mm Bi-Hex Square, 50mm Overall Length
- RS Stock No.:
- 720-285
- Mfr. Part No.:
- 01240011
- Brand:
- STAHLWILLE
This image is representative of the product range
Subtotal (1 unit)*
$87.55
(exc. GST)
$96.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $87.55 |
*price indicative
- RS Stock No.:
- 720-285
- Mfr. Part No.:
- 01240011
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Socket Size | 11 mm | |
| Product Type | Socket | |
| Drive Size | 1/4in | |
| Socket Type | Bi-Hex | |
| Number of Pieces | 1 | |
| Insulated | No | |
| Finish | Chrome Plated | |
| Overall Length | 50mm | |
| Standards/Approvals | ISO 2725-1 | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Socket Size 11 mm | ||
Product Type Socket | ||
Drive Size 1/4in | ||
Socket Type Bi-Hex | ||
Number of Pieces 1 | ||
Insulated No | ||
Finish Chrome Plated | ||
Overall Length 50mm | ||
Standards/Approvals ISO 2725-1 | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille High performance 1/4 inch socket engineered for precision and durability. Designed to excel in confined spaces, this tool features a bi-hex AS-Drive profile that ensures secure grip and minimal slippage. Made from HPQ high-performance steel, the socket is chrome-plated to resist wear and corrosion, making it Ideal for professional use. With dimensions tailored for ease of use, it is perfect for tasks requiring a reliable and resilient socket for high torque applications. This tool combines functionality with robust construction, ensuring that it meets the demands of both amateur and professional users seeking quality and reliability in their work.
Crafted from HPQ high-performance steel, ensuring long-lasting durability
Chrome-plated finish provides excellent resistance against corrosion
Bi-hex AS-Drive profile enhances grip and reduces the risk of rounding off fasteners
Lightweight and thin-walled design facilitates use in tight spaces
Manufactured to DIN EN 3710 and ASME B 107.5M standards for assured quality
Perfect for high torque applications, making it Ideal for mechanical and maintenance tasks
Well-suited for professional tradespeople and DIY enthusiasts alike
Accurate dimensions ensure compatibility with a range of fasteners, maximising versatility
- RS Stock No. 0720279
- Mfr. Part No. 01240007
Each
$83.56
- RS Stock No. 0720250
- Mfr. Part No. 01240009
Each
$83.56
- RS Stock No. 0719263
- Mfr. Part No. 01240005
Each
$83.56
- RS Stock No. 0720286
- Mfr. Part No. 01240014
Each
$87.55
Related links
- STAHLWILLE 1/4 in Drive 5.5 mm Bi-Hex Square, 50.00mm Overall Length
- STAHLWILLE 1/4 in Drive 14 mm Bi-Hex Square, 50.00mm Overall Length
- STAHLWILLE 1/4 in Drive 9 mm Bi-Hex Square, 50.00mm Overall Length
- STAHLWILLE 1/4 in Drive 7 mm Bi-Hex Square, 50.00mm Overall Length
- STAHLWILLE 1/4 in Drive 5 mm Bi-Hex Square, 50.00mm Overall Length
- STAHLWILLE 1/4 in Drive 5/32 in Bi-Hex Square, 50.00mm Overall Length
- STAHLWILLE 1/4 in Drive 3/16 in Bi-Hex Square, 50.00mm Overall Length
- STAHLWILLE 1/2 in Drive 1 3/8 in Bi-Hex Square, 50.00mm Overall Length











