STAHLWILLE 3/8 in Drive 18 mm Bi-Hex Square, 65mm Overall Length

Subtotal (1 unit)*

$86.49

(exc. GST)

$95.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$86.49

*price indicative

RS Stock No.:
737-0369
Mfr. Part No.:
02020018
Brand:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Product Type

Socket

Socket Size

18 mm

Drive Size

3/8in

Number of Pieces

1

Socket Type

Bi-Hex

Finish

Chrome

Overall Length

65mm

Standards/Approvals

E DIN EN 3710, ASME B 107.1, Fed. Spec. GGG-W-641, ISO 2725-1, MIL-W-8982, MS-33787, SAE AS 954-E, S.B.A.C. AS 40605/40606, DIN 3124, ASME B 107.5M, E DIN EN 3709

Material

Steel

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
DE

Stahlwille Socket, 18mm Socket Size, 3/8in Drive Size - 02020018


This socket is a 3/8in square‑drive, bi‑hex tool designed for manual and machine operation in industrial maintenance and assembly contexts. Finished in chrome and manufactured from steel, it provides a hardened Interface for torque transfer in confined spaces while meeting multiple international standards for dimensional accuracy and interchangeability.

Features & Benefits


• Square drive enables compatibility with 3/8in ratchets and extensions
• Chrome finish resists corrosion and eases cleaning
• High‑performance steel sustains elevated torque in tight locations
• Meets MIL‑W‑8982 and ASME B107.1 for specification‑grade use

**Applications**


• Suitable for turbine maintenance in restricted‑access areas
• Ideal for electrical panel assembly and switchgear work
• Used with torque wrenches for precision fastening in automation
• Can be used for mechanical plant maintenance and servicing
• Suitable for electronics enclosure fastenings requiring EXACT fit

What drive connection does it accept for torque tools?


It accepts a 3/8 inches square drive, enabling use with common ratchets, extensions and torque wrenches.

Which environments is the chrome finish most useful in?


The chrome surface reduces surface corrosion and simplifies oil/grease removal in workshop and field settings.

How does the socket profile affect fastener engagement?


The bi‑hex geometry offers increased flank contact to lower the risk of fastener rounding compared with 6‑point designs.

Is the tool suitable for machine‑driven applications?


Yes

it is specified for both manual and machine operation to accommodate pneumatic or electric drive tools.

Standards

Metric: E DIN EN 3710; E DIN EN 3709; DIN 3124; ISO 2725-1; ASME B 107.5M
Imperial: ASME B 107.1; Fed. Spec. GGG-W-641; SAE AS 954-E

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy