STAHLWILLE 1/4 in Drive 3/16 in Bi-Hex Square, 23mm Overall Length
- RS Stock No.:
- 719-262
- Mfr. Part No.:
- 01530012
- Brand:
- STAHLWILLE
This image is representative of the product range
Subtotal (1 unit)*
$28.66
(exc. GST)
$31.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.66 |
*price indicative
- RS Stock No.:
- 719-262
- Mfr. Part No.:
- 01530012
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Socket Size | 3/16 in | |
| Product Type | Socket | |
| Drive Size | 1/4in | |
| Socket Type | Bi-Hex | |
| Number of Pieces | 1 | |
| Insulated | No | |
| Finish | Chrome Plated | |
| Overall Length | 23mm | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Socket Size 3/16 in | ||
Product Type Socket | ||
Drive Size 1/4in | ||
Socket Type Bi-Hex | ||
Number of Pieces 1 | ||
Insulated No | ||
Finish Chrome Plated | ||
Overall Length 23mm | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Socket is expertly designed for precision and efficiency in fastening applications. Crafted from HPQ high-performance steel, it offers exceptional durability while remaining lightweight, making it the go-to choice for tasks in challenging or confined spaces. This bi-hex socket features an AS-Drive profile that enhances torque transmission, reducing the risk of rounding off fasteners. Ideal for both professional tradespeople and DIY enthusiasts, the socket's chrome-plated finish provides resistance against corrosion, ensuring it stands the test of time. With a spanner size of 3/16 inch, this socket is well-suited for various applications, offering reliability and ease of use.
Made from HPQ high-performance steel for enhanced durability
Chrome-plated for corrosion resistance and longevity
Bi-hex AS-Drive profile ensures optimal torque transfer
Lightweight and thin-walled design for ease of handling
Ideal for tight spaces such as turbines and Compact assemblies
Dimensions allow compatibility with various fasteners
High quality construction meets rigorous industry standards
Test values compliant with ASME B 107.1 and SAE AS 954-E
Related links
- STAHLWILLE 1/4 in Drive 5/32 in Bi-Hex Square, 23.00mm Overall Length
- STAHLWILLE 1/4 in Drive 3.5 mm Hexagon Square, 23.00mm Overall Length
- STAHLWILLE 1/4 in Drive 8 mm Hexagon Square, 23.00mm Overall Length
- STAHLWILLE 1/4 in Drive 3/16 in Hexagon Square, 23.00mm Overall Length
- STAHLWILLE 1/4 in Drive 3 mm Hexagon Square, 23.00mm Overall Length
- STAHLWILLE 1/4 in Drive 6 mm Hexagon Square, 23.00mm Overall Length
- STAHLWILLE 1/4 in Drive 7 mm Hexagon Square, 23.00mm Overall Length
- STAHLWILLE 1/4 in Drive 11/32 in Hexagon Square, 23.00mm Overall Length
