STAHLWILLE 1/4 in Drive 5/32 in Bi-Hex Square, 23mm Overall Length
- RS Stock No.:
- 719-250
- Mfr. Part No.:
- 01530010
- Brand:
- STAHLWILLE
This image is representative of the product range
Subtotal (1 unit)*
$32.78
(exc. GST)
$36.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.78 |
*price indicative
- RS Stock No.:
- 719-250
- Mfr. Part No.:
- 01530010
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Socket Size | 5/32 in | |
| Product Type | Socket | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Socket Type | Bi-Hex | |
| Insulated | No | |
| Finish | Chrome Plated | |
| Overall Length | 23mm | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Socket Size 5/32 in | ||
Product Type Socket | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Socket Type Bi-Hex | ||
Insulated No | ||
Finish Chrome Plated | ||
Overall Length 23mm | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille 1/4 inch socket Insert is an essential tool designed for precision fastening in tight spaces. Crafted from HPQ high-performance steel and featuring a double hexagon with an AS-Drive profile, this socket ensures a firm grip on fasteners while minimising the risk of slipping. With its lightweight yet Durable construction, it withstands high torque applications, making it Ideal for various professional tasks. The Compact dimensions enhance its Ability to access confined areas easily, providing both efficiency and reliAbility.
Doppelsechskant design enhances grip and reduces slippage
1/4 inch Innenvierkant-Antrieb fits standard drive sizes for widespread compatibility
HPQ Hochleistungsstahl construction promises durability and long-lasting performance
ASME B 107.1 compliant, ensuring adherence to professional standards
Weighs just 0.077 kg, making it portable and easy to handle
Designed specifically for high torque applications without compromising on sleekness
Ideal for work in cramped conditions, particularly in turbine maintenance
WEEE/ElektroG compliant, contributing to environmentally friendly practices
Packaged efficiently to minimise storage space while maintaining product integrity
Related links
- STAHLWILLE 1/4 in Drive 3/16 in Bi-Hex Square, 23.00mm Overall Length
- STAHLWILLE 1/4 in Drive 5/32 in Hexagon Square, 23.00mm Overall Length
- STAHLWILLE 1/4 in Drive 5/32 in Bi-Hex Square, 50.00mm Overall Length
- STAHLWILLE 1/4 in Drive 3.5 mm Hexagon Square, 23.00mm Overall Length
- STAHLWILLE 1/4 in Drive 8 mm Hexagon Square, 23.00mm Overall Length
- STAHLWILLE 1/4 in Drive 3/16 in Hexagon Square, 23.00mm Overall Length
- STAHLWILLE 1/4 in Drive 3 mm Hexagon Square, 23.00mm Overall Length
- STAHLWILLE 1/4 in Drive 6 mm Hexagon Square, 23.00mm Overall Length
