STAHLWILLE 3/8 in Drive 18 mm Hexagon Square, 32mm Overall Length

Subtotal (1 unit)*

$45.17

(exc. GST)

$49.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$45.17

*price indicative

RS Stock No.:
719-254
Mfr. Part No.:
02110018
Brand:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Product Type

Socket

Socket Size

18 mm

Drive Size

3/8in

Number of Pieces

1

Socket Type

Hexagon

Insulated

No

Finish

Chrome Plated

Overall Length

32mm

Standards/Approvals

ISO 2725-1

Material

Steel

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
DE
The Stahlwille 3/8 inch socket is a precision tool designed for both professionals and DIY enthusiasts who Value quality and performance. Elevate your work experience with this robust socket, crafted from HPQ high-performance steel for exceptional durability and resistance to wear. The innovative AS-Drive profile allows for optimal torque transfer while ensuring a secure fit on fasteners. Ideal for use in tight spaces, this lightweight yet sturdy socket is perfect for automotive and industrial applications, allowing for effective and efficient operations without compromising on strength.

Manufactured from high-performance, wear-resistant HPQ steel for long-lasting durability

Chrome-plated finish offers enhanced corrosion resistance, ensuring a pristine appearance over time

AS-Drive hex profile optimises grip on fasteners, reducing the risk of rounding

Designed for a 3/8 inch internal square drive, providing versatility across various tasks

Lightweight design allows for ease of use in confined spaces, making it Ideal for intricate jobs

Complies with DIN 3124, ISO 2725-1, and ASME B 107.5M standards, guaranteeing quality and reliability

Depth of 28mm ensures compatibility with a wide range of fasteners

Packaged in a standard box of 10 units for convenience and efficiency in procurement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy