STAHLWILLE 3/8 in Drive 8 mm Hexagon Square, 25mm Overall Length
- RS Stock No.:
- 719-281
- Mfr. Part No.:
- 02110008
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$41.30
(exc. GST)
$45.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41.30 |
*price indicative
- RS Stock No.:
- 719-281
- Mfr. Part No.:
- 02110008
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Socket | |
| Socket Size | 8 mm | |
| Drive Size | 3/8in | |
| Socket Type | Hexagon | |
| Number of Pieces | 1 | |
| Insulated | No | |
| Finish | Chrome Plated | |
| Overall Length | 25mm | |
| Standards/Approvals | ISO 2725-1 | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Socket | ||
Socket Size 8 mm | ||
Drive Size 3/8in | ||
Socket Type Hexagon | ||
Number of Pieces 1 | ||
Insulated No | ||
Finish Chrome Plated | ||
Overall Length 25mm | ||
Standards/Approvals ISO 2725-1 | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille 3/8 inch socket is engineered for precision and efficiency in your toolkit. This high-performance socket, utilizing HPQ technology, is constructed from wear-resistant high-performance steel, ensuring durability while remaining lightweight and thin-walled. Designed to withstand high torque, it excels in confined spaces such as turbines, making it an essential tool for both professional mechanics and DIY enthusiasts. The socket's hex AS-Drive profile allows for optimal grip on fasteners, enabling users to tackle tasks with confidence and accuracy. With application in various assembly lines and maintenance tasks, this socket brings reliability and performance to every job.
Hex with AS-Drive profile enhances gripping power on fasteners
Constructed from HPQ high-performance steel for durability and longevity
Thin-walled design allows for use in tight spaces
Ideal for high torque applications, ensuring consistent performance
Compatible with DIN 3124 / ISO 2725-1 / ASME B 107.5M / DIN EN 3709 standards
Lightweight construction reduces user fatigue during extended use
Perfect for professional and DIY tasks, making it a versatile addition to any toolkit
Related links
- STAHLWILLE 3/8 in Drive 9 mm Hexagon Square, 25.00mm Overall Length
- STAHLWILLE 3/8 in Drive 8 mm Bi-Hex Square, 25.00mm Overall Length
- STAHLWILLE 3/8 in Drive 11/32 in Bi-Hex Square, 25.00mm Overall Length
- STAHLWILLE 3/8 in Drive 9 mm Bi-Hex Square, 25.00mm Overall Length
- STAHLWILLE 3/8 in Drive 15 mm Hexagon Square, 31.00mm Overall Length
- STAHLWILLE 3/8 in Drive 17 mm Hexagon Square, 31.00mm Overall Length
- STAHLWILLE 1/2 in Drive 8 mm Hexagon Square, 120.00mm Overall Length
- STAHLWILLE 1/4 in Drive 8 mm Hexagon Square, 23.00mm Overall Length
