BETA 1/2 in Drive 22 mm, 375mm Overall Length
- RS Stock No.:
- 616-804
- Mfr. Part No.:
- 920/23
- Brand:
- BETA
Subtotal (1 unit)*
$45.13
(exc. GST)
$49.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $45.13 |
*price indicative
- RS Stock No.:
- 616-804
- Mfr. Part No.:
- 920/23
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Socket | |
| Socket Size | 22 mm | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Overall Length | 375mm | |
| Standards/Approvals | UNI/ISO 3316 DIN 3123 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Socket | ||
Socket Size 22 mm | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Overall Length 375mm | ||
Standards/Approvals UNI/ISO 3316 DIN 3123 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The BETA Extension bar is a precision accessory designed to extend reach when working with socket wrenches in confined or recessed areas. Built to UNI/ISO 3316 and DIN 3123 standards, it ensures professional-grade durability and performance.
Uniform outer diameter for consistent fit across models
Chrome plated finish for corrosion resistance
Ideal for automotive, mechanical and industrial maintenance tasks
Related links
- BETA 1/2 in Drive 22 mm, 75mm Overall Length
- BETA 1/2 in Drive, 262mm Overall Length
- BETA 1/2 in Drive, 285mm Overall Length
- BETA 1/2 in Drive, 408mm Overall Length
- BETA 1/2 in Drive, 385mm Overall Length
- BETA 1/2 in Drive, 230mm Overall Length
- BETA 1/2 in Drive, 490mm Overall Length
- BETA 1/4 in Drive 11.5 mm Female 350mm Overall Length
