BETA 1/2 in Drive, 285mm Overall Length
- RS Stock No.:
- 616-811
- Mfr. Part No.:
- 920/35A
- Brand:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 616-811
- Mfr. Part No.:
- 920/35A
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Overall Length | 285mm | |
| Standards/Approvals | UNI/ISO 3315 DIN 3122 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Overall Length 285mm | ||
Standards/Approvals UNI/ISO 3315 DIN 3122 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The BETA Swivel handle is a versatile drive accessory designed to provide enhanced maneuverability when working with socket wrenches in tight or angled spaces. Built to UNI/ISO 3315 and DIN 3122 standards, it ensures professional-grade durability and precision.
Swivel head allows flexible access to fasteners at various angles
Chrome plated finish for corrosion resistance and easy cleaning
Ideal for mechanical, automotive and industrial maintenance task
Related links
- BETA 1/2 in Drive, 262mm Overall Length
- BETA 1/2 in Drive, 408mm Overall Length
- BETA 1/2 in Drive, 385mm Overall Length
- BETA 1/2 in Drive, 230mm Overall Length
- BETA 1/2 in Drive, 490mm Overall Length
- BETA 1/2 in Drive 22 mm, 75mm Overall Length
- BETA 1/2 in Drive 22 mm, 375mm Overall Length
- BETA 1/4 in Drive, 148mm Overall Length
