BETA 1/4 in Drive 11.5 mm Female, Male, 350mm Overall Length
- RS Stock No.:
- 616-785
- Mfr. Part No.:
- 900/23
- Brand:
- BETA
Subtotal (1 unit)*
$30.79
(exc. GST)
$33.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30.79 |
*price indicative
- RS Stock No.:
- 616-785
- Mfr. Part No.:
- 900/23
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Socket | |
| Socket Size | 11.5 mm | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Standards/Approvals | UNI/ISO 3316 DIN 3123 | |
| Overall Length | 350mm | |
| Drive Type | Female, Male | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Socket | ||
Socket Size 11.5 mm | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Standards/Approvals UNI/ISO 3316 DIN 3123 | ||
Overall Length 350mm | ||
Drive Type Female, Male | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The BETA 1/4 inch female and male drive extension bar is designed to extend reach and improve access when working with socket wrenches in tight or recessed areas. Built to UNI/ISO 3316 and DIN 3123 standards, they offer durability and precision for professional mechanical and maintenance tasks.
Compatible with 1/4 inch drive systems
Ideal for use with socket wrenches in confined or hard to reach spaces
Made from high quality materials for long term durability
Related links
- BETA 1/4 in Drive 11.5 mm Female 29.1cm Overall Length
- BETA 1/4 in Drive Hexagon Hex, 350mm Overall Length
- BETA 1/4 in Drive 11.5 mm Male 29.1cm Overall Length
- BETA 1/4 in Drive 11.5 mm Male 25mm Overall Length
- BETA 1/4 in Drive 11.5 mm Male 100mm Overall Length
- BETA 13 mm Female 28mm Overall Length
- BETA 1/2 in Drive 22 mm, 375mm Overall Length
- BETA 1/2 in Drive 23 mm 12 Point Square, 42mm Overall Length
