BETA 1/2 in Drive, 230mm Overall Length
- RS Stock No.:
- 616-815
- Mfr. Part No.:
- 920/44
- Brand:
- BETA
Subtotal (1 unit)*
$58.45
(exc. GST)
$64.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $58.45 |
*price indicative
- RS Stock No.:
- 616-815
- Mfr. Part No.:
- 920/44
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Overall Length | 230mm | |
| Standards/Approvals | UNI/ISO 3315 DIN 3122 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Overall Length 230mm | ||
Standards/Approvals UNI/ISO 3315 DIN 3122 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The BETA Drive Offset Handle is a rugged and ergonomic tool designed for high-torque applications in confined or obstructed areas. Its L-shaped design provides superior leverage and control, making it ideal for loosening stubborn fasteners. Crafted from chrome-plated alloy steel, it ensures durability and corrosion resistance while maintaining a sleek finish.
Offset design improves access in tight or angled spaces
230 mm overall length, 60 mm offset leg length
Chrome plated alloy steel construction for strength and longevity
Complies with UNI/ISO 3315 and DIN 3122 standards
Related links
- BETA 1/2 in Drive, 262mm Overall Length
- BETA 1/2 in Drive, 285mm Overall Length
- BETA 1/2 in Drive, 408mm Overall Length
- BETA 1/2 in Drive, 385mm Overall Length
- BETA 1/2 in Drive, 490mm Overall Length
- BETA 1/2 in Drive 22 mm, 75mm Overall Length
- BETA 1/2 in Drive 22 mm, 375mm Overall Length
- SAM Smart Torque Wrench 3/8 in Drive, 230mm Overall
