BETA 1/2 in Drive, 490mm Overall Length

Subtotal (1 unit)*

$134.07

(exc. GST)

$147.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$134.07

*price indicative

RS Stock No.:
616-814
Mfr. Part No.:
920/40
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Socket

Drive Size

1/2in

Number of Pieces

1

Standards/Approvals

No

Overall Length

490mm

RoHS Status: Exempt

COO (Country of Origin):
IT
The BETA Drive Swivel T-Handle is a long-reach hand tool designed for enhanced torque and maneuverability in tight or angled workspaces. Its swivel drive allows flexible positioning, while the extended shaft provides added leverage for both speed and control.

Swivel drive enables multi angle access in confined areas

490 mm overall length, 230 mm handle length

Chrome plated alloy steel construction for strength and longevity

Weighs 863 g for balanced handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy