SAM 3/4 in Drive 22 mm 12 Point Bi-Hexagon, 52mm Overall Length

Subtotal (1 unit)*

$34.09

(exc. GST)

$37.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$34.09

*price indicative

RS Stock No.:
210-981
Mfr. Part No.:
C-22
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Socket Size

22 mm

Product Type

Socket

Drive Size

3/4in

Socket Type

12 Point

Number of Pieces

1

Insulated

No

VDE/1000V Approved

No

Finish

Polished Chrome Plated

Non-Sparking

No

Standards/Approvals

DIN 3124, NF ISO 1711-1, NF ISO 2725-1

Overall Length

52mm

Material

Steel

Drive Type

Bi-Hexagon

RoHS Status: Exempt

COO (Country of Origin):
TW

C-22


The SAM Outillage 3/4 inch short bi-hexagonal socket offers exceptional precision and durability for demanding tasks. Its chrome-vanadium construction ensures long-lasting performance, while the unique unlocking mechanism simplifies dismounting. Compatible with Camion 3/4 accessories, it’s designed for seamless operation and reliability. Ideal for both automotive work and general maintenance, this socket combines functionality with advanced design.

Crafted from high-quality chrome-vanadium steel for maximum durability

Equipped with an innovative unlocking mechanism for easy dismounting

Designed to fit seamlessly with Camion 3/4 accessories

Driver square of 1/4 inch (19.05 mm) accommodates a variety of applications

Engineered for precision to handle intricate and delicate tasks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy