SAM 3/4 in Drive 7/8 in 12 Point Bi-Hexagon, 52mm Overall Length

Subtotal (1 unit)*

$46.50

(exc. GST)

$51.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$46.50

*price indicative

RS Stock No.:
210-978
Mfr. Part No.:
C-7/8
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Socket

Socket Size

7/8 in

Drive Size

3/4in

Socket Type

12 Point

Number of Pieces

1

Insulated

No

VDE/1000V Approved

No

Finish

Polished Chrome Plated

Non-Sparking

No

Overall Length

52mm

Standards/Approvals

DIN 3124, NF ISO 1711-1, NF ISO 2725-1

Drive Type

Bi-Hexagon

RoHS Status: Exempt

COO (Country of Origin):
TW

C-7/8


The SAM Outillage 3/4 inch short bi-hexagonal socket is engineered for exceptional performance in heavy-duty mechanical tasks. Featuring a SAM Surface Drive profile, it offers enhanced grip and reduces tool wear. The bright polished chrome finish ensures long-lasting corrosion resistance. Its safety catch and unlocking pushbutton simplify use, making it a reliable choice for professionals tackling tough jobs.

Designed for heavy-duty mechanical applications

SAM Surface Drive profile enhances grip and reduces wear

Bright polished chrome finish for superior corrosion resistance

Safety catch with spring stud for secure socket retention

Intuitive unlocking pushbutton for easy removal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy